Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč121.638 |
10+ | Kč105.587 |
25+ | Kč98.815 |
100+ | Kč95.806 |
250+ | Kč90.790 |
500+ | Kč89.034 |
Product Information
Product Overview
LTC5535 is a RF power detector for RF applications operating in the 600MHz to 7GHz range. The supply voltage range is optimized for operation from a single cell lithium-ion or three cell NiMH battery. The RF input voltage is peak detected using an on-chip schottky diode. The detected voltage is buffered and supplied to the VOUT pin. This device output amplifier gain is set via external resistors. The initial starting voltage of 200mV can be precisely adjusted using the VOS pin. It is used in applications such as 802.11a, 802.11b, 802.11g, 802.15, 802.16, multimode mobile phone products, optical data links, wireless data modems, wireless and cable infrastructure, RF power alarm, envelope detector etc.
- External gain control
- Precision VOUT offset control
- Wide VCC range from 2.7V to 5.5V
- Wide input power range from -32dBm to 10dBm
- VCC operating current is 2mA typ at (IVOUT = 0mA, TA = 25°C)
- VOUT bandwidth is 12MHz typ at (CLOAD = 33pF, RLOAD = 2k, PIN = -10dBm)
- VOUT slew rate is 50V/µs typ at (VRFIN = 1V Step, CLOAD = 33pF)
- VOUT noise is 1mVP-P typ at (TA = 25°C, VCC = 3.6V)
- Operating temperature range from -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
600MHz
-32dBm
-
6Pins
5.5V
85°C
MSL 1 - Unlimited
7GHz
10dBm
TSOT-23
2.7V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate