Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1037EKA+T
Order Code2765012
Product RangeQuad 8-Bit SAR ADCs
Technical Datasheet
2,129 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč151.483 |
| 10+ | Kč116.371 |
| 25+ | Kč107.593 |
| 100+ | Kč98.063 |
| 250+ | Kč93.298 |
| 500+ | Kč90.539 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč151.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1037EKA+T
Order Code2765012
Product RangeQuad 8-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate188kSPS
Input Channel TypePseudo Differential, Single Ended
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleSOT-23
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 8-Bit SAR ADCs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
8bit
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
188kSPS
Data Interface
I2C
Supply Voltage Min
2.7V
ADC / DAC Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
Quad 8-Bit SAR ADCs
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability