Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1168EVC16
Order Code3924897
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,054.912 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,054.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1168EVC16
Order Code3924897
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX1168CCEG
No. of Bits16bit
Sample Rate200kSPS
Kit Application TypeData Acquisition
Application Sub TypeData Acquisition System
Kit ContentsEval Board MAX1168CCEG, 68HC16MODULE-DIP, USBTO232+, MAX1168 EV Kit Software, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Acquisition
Kit Contents
Eval Board MAX1168CCEG, 68HC16MODULE-DIP, USBTO232+, MAX1168 EV Kit Software, USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX1168CCEG
Sample Rate
200kSPS
Application Sub Type
Data Acquisition System
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001