1,300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč107.342 |
10+ | Kč75.240 |
25+ | Kč71.478 |
100+ | Kč67.716 |
300+ | Kč63.703 |
500+ | Kč62.198 |
Product Information
Product Overview
MAX12931BASA+ is a two-channel, low-power, digital galvanic isolator. This device transfers digital signals between circuits with different power domains while using as little as 0.65mW per channel at 2Mbps with 1.8V. Applications include fieldbus communications for industrial automation, isolated RS232, RS-485/RS-422, CAN, general isolation application, battery management, medical systems.
- UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-11 basic insulation (narrow SOIC)
- Robust galvanic isolation of digital signals
- Supply voltage range from 1.71 to 5.5V at relative to GNDA
- 1/1 channel configuration, 25Mbps data rate
- Supply current is 0.42mA typ at VDDA=5V, 1MHz square wave, CL=0pF
- Common-mode transient immunity is 50kV/µs typ at IN=GND or VDD
- Minimum pulse width is 40ns max at VDDA - VGNDA=1.71V to 5.5V, VDDB - VGNDB=1.71V to 5.5V
- Pulse width distortion is 0.4ns typ at VDDA - VGNDA=1.71V to 5.5V, VDDB - VGNDB=1.71V to 5.5V
- 8 narrow SOIC package
- Temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
2Channels
5.5V
8Pins
CMOS, TTL
Digital Isolator
3kV
125°C
-
No SVHC (21-Jan-2025)
1.71V
NSOIC
25Mbps
-
Galvanic
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate