Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14826EVKIT#
Order Code2528294
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,513.715 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,513.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14826EVKIT#
Order Code2528294
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeTransceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14826
Product Range-
Kit ContentsEval Board MAX14826, USB A to B Cable
SVHCLead (25-Jun-2025)
Product Overview
MAX14826EVKIT# is a MAX14826 evaluation kit (EV kit) consisting of evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14826 IO-Link® device transceiver. The EV kit includes Windows XP®-, Windows Vista®-, and Windows® 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the device. The EV kit is connected to a PC through a USB A-to-B cable.
- IO-link-compliant device transceiver
- IO and SPI interface terminals
- Windows XP-, Windows Vista-, and Windows 7-compatible software
- USB-PC connection (cable included)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
Lead (25-Jun-2025)
Application Sub Type
Transceiver
Silicon Core Number
MAX14826
Kit Contents
Eval Board MAX14826, USB A to B Cable
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2