Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,233.754 |
Product Information
Product Overview
The MAX14914EVKIT# is a MAX14914 evaluation kit. The MAX14914 evaluation kit (EV kit) provides a proven design to evaluate the MAX14914, a configurable industrial digital output driver/digital input. The EV kit allows controlling of the MAX14914 as either a digital output (in either high-side or push-pull mode) or digital input with simple jumper settings. The EV kit must be powered from an external +24V power supply and can consume up to 1.3A (minimum) when fully loaded. The MAX14914EVKIT comes with a MAX14914ATE+ installed in a 16-pin, 4x4mm TQFN-EP package.
- Robust operation with wide range of input voltages and load conditions
- Temperature range from -40°C to +125°C
- On-board LED indication of status and fault conditions
- Reverse supply voltage protection
- Proven PCB layout
- Fully assembled and tested
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Switch
Eval Board MAX14914
No SVHC (25-Jun-2025)
MAX14914
High Side Switch
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate