Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14916EVKIT#
Order Code3263443
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,632.358 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,632.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14916EVKIT#
Order Code3263443
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14916AFM+
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Switch
Kit ContentsEval Board MAX14916AFM+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for the MAX14916
- Robust Operation with Wide Range Of Input Voltages and Load Conditions
- VDDOK indication
- LED indication of channels status and fault conditions
- Fast inductive load demagnetization
- Open-wire, overload, undervoltage, overcurrent, thermal shutdown fault conditions indication
- Supports watchdog and SYNCH features
- Communication error indication
- Wide logic voltage range
- Pin addressable SPI communication
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Load Switch
Kit Contents
Eval Board MAX14916AFM+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX14916AFM+
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001