Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | Kč65.710 |
Price for:Tube of 1
Minimum: 200
Multiple: 200
Kč13,142.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15001AEUB+
Order Code3921344
Technical Datasheet
Power Supply Controller TypePrimary Side Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min9.5V
Supply Voltage Max24V
IC Case / PackageµMAX
No. of Pins10Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min50kHz
Switching Frequency Max2.5MHz
Duty Cycle Min-
Duty Cycle Max50%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleµMAX
Frequency625kHz
Input Voltage24V
Output Current1A
Output Voltage800mV
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Primary Side Controller
Control Mode
Current Mode Control
Supply Voltage Max
24V
No. of Pins
10Pins
Switching Frequency Typ
-
Switching Frequency Max
2.5MHz
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
625kHz
Output Current
1A
No. of Channels
1Channels
Supply Voltage Min
9.5V
IC Case / Package
µMAX
IC Mounting
Surface Mount
Switching Frequency Min
50kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
µMAX
Input Voltage
24V
Output Voltage
800mV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability