Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75.992 |
10+ | Kč52.919 |
25+ | Kč51.916 |
Product Information
Product Overview
The MAX16822AASA+ is a 2MHz, high brightness LED driver with integrated MOSFET and high side current sense in 8 pin NSOIC package. This step down constant current LED driver provides cost effective design solution for interior/exterior, architectural and ambient lighting, heads-up displays, indicator and emergency lighting, LED bulbs and other LED illumination applications. The MAX16822A operates from 6.5V to 65V input voltage range and can provide an output current up to 350mA at 125°C or up to 500mA at +105°C. A high side current sense resistor adjusts output current and dedicated PWM input enables pulsed LED dimming over wide range of brightness levels. The high side current sensing and an integrated current setting circuitry minimize number of external components while delivering an average output current with ±3% accuracy. A hysteretic control method ensures excellent input supply rejection and fast response during load transients and PWM dimming. It allows 10% current ripple.
- Supply current of 350μA
- Automotive temperature range from -40°C to 125°C
- Cost effective solution for wide range of LED lighting applications
- Selectable dimming options (linear or PWM)
- Thermal foldback protection dims LEDs to minimize overheating and thermal shutdown protection
- Minimal component count saves cost and space
- Onboard 65V, 0.85ohm power MOSFET
- Resistor programmable constant LED current
- Integrated high side current sense with 200mV current sense reference
- Hysteretic control, 2MHz switching frequency
Applications
Automotive, Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck
6.5V
63V
2MHz
SOIC
-40°C
-
MSL 1 - Unlimited
-
SOIC
2MHz
-
65V
500mA
Surface Mount
8Pins
125°C
-
No SVHC (21-Jan-2025)
Buck
1Outputs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate