Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč113.612 |
10+ | Kč79.002 |
25+ | Kč74.989 |
100+ | Kč70.976 |
300+ | Kč66.713 |
500+ | Kč54.173 |
Product Information
Product Overview
The MAX16828ASA+ is a high voltage 200mA adjustable linear high brightness LED driver with PWM dimming in 8 pin NSOIC package. This current regulator operates from a 6.5V to 40V input voltage range and delivers up to 200mA to high brightness LED (HB LED) loads. The output current is adjusted by using an external current sense resistor in series with the LEDs. The MAX16828's dimming input allows wide range pulsed PWM operation. An on-board pass element minimizes external components while providing ±3.5% output current accuracy. Typical applications include emergency vehicle warning lights, signage and indicators, ambient and architectural lighting, LED bulbs and display backlighting.
- Adjustable LED current from 35mA to 200mA
- 9.7mA/µs (current rising), 9.7mA/µs (current falling) output current slew rate
- High voltage DIM input for dimming interface
- Integrated pass element with low dropout voltage (0.4V typ)
- 5V regulated output with 4mA source capability
- Thermal shutdown, output short circuit protection
- Ground current of 1mA at ILOAD = 200mA, shutdown supply current of 35µA at VEN ≤ 0.6V
- ±3.5% output current accuracy (35mA <lt/> IOUT <lt/> 200mA), 300mA short circuit current (VOUT=0V, VIN=12V)
- Dropout voltage of 0.27V at IOUT = 200mA (current pulsed), 6.5V <lt/> VIN <lt/> 12V
- Operating temperature range from -40°C to +125°C
Applications
LED Lighting
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
38.6V
8Pins
40V
-40°C
-
MSL 1 - Unlimited
-
NSOIC
200mA
-
200mA
NSOIC
6.5V
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Linear
1Outputs
38.6V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate