| Quantity | Price (ex VAT) |
|---|---|
| 180+ | Kč87.529 |
Product Information
Product Overview
The MAX16835ATE+ is a high-voltage, 350mA, adjustable linear high-brightness LED driver in 16 pin TQFN package. The current regulator operates from a 6.5V to 40V input voltage range and delivers up to a total of 350mA to one or more strings of high-brightness LEDs (HB LEDs). The output current of the MAX16835 is adjusted by using an external current-sense resistor in series with the LEDs. An enable input allows wide range "pulsed" dimming. Wave-shaping circuitry reduces EMI. The differential current-sense input increases noise immunity. The MAX16835 is well suited for applications requiring high-voltage input and is able to withstand automotive load-dump events up to 40V. An on-board pass element minimizes external components while providing ±3.5% output current accuracy. It is used in automotive interior, automotive exterior, warning lights, navigation and marine indicators, general illumination, signage, gasoline canopies and beacons.
- Adjustable LED current (35mA to 350mA)
- ±3.5% output current accuracy
- Integrated pass element with low-dropout voltage (0.55V typ)
- Output short circuit protection, thermal shutdown
- 5V regulated output with 4mA source capability
- Differential LED current sense
- High voltage enable pin for dimming interface
- Low shutdown supply current (35μA typ), operating temperature range from -40°C to +125°C
- Low 200mV current-sense reference reduces power losses
- Wave-shaped edges reduce radiated EMI during PWM dimming
Applications
Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
38.6V
16Pins
40V
-40°C
-
MSL 1 - Unlimited
-
TQFN
350mA
-
350mA
TQFN
6.5V
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Linear
1Outputs
38.6V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate