Print Page
Image is for illustrative purposes only. Please refer to product description.
512 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč132.172 |
10+ | Kč101.574 |
25+ | Kč93.799 |
100+ | Kč80.005 |
250+ | Kč74.237 |
Price for:Each
Minimum: 1
Multiple: 1
Kč132.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17270ETE+
Order Code2921268
Technical Datasheet
Output TypeAdjustable
No. of Outputs3 Output
No. of Outputs3Outputs
TopologyBuck-Boost
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current-
Output Current - Output 1600mA
IC Case / PackageTQFN
Output Current - Output 2600mA
No. of Pins16Pins
Output Voltage - Output 14.6V
IC MountingSurface Mount
Output Voltage - Output 24.6V
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.175V
Switching Frequency Typ1MHz
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTQFN
Switching Frequency-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
3Outputs
Input Voltage Min
2.7V
Max Output Current
-
IC Case / Package
TQFN
No. of Pins
16Pins
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
5.175V
Efficiency
85%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
-
No. of Outputs
3 Output
Topology
Buck-Boost
Input Voltage Max
5.5V
Output Current - Output 1
600mA
Output Current - Output 2
600mA
Output Voltage - Output 1
4.6V
Output Voltage - Output 2
4.6V
Output Voltage Min
800mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363