Print Page
Image is for illustrative purposes only. Please refer to product description.
932 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč136.435 |
| 10+ | Kč105.336 |
| 25+ | Kč97.561 |
| 100+ | Kč89.034 |
| 250+ | Kč85.021 |
| 500+ | Kč82.764 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč136.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17435ETG+T
Order Code2516712
Technical Datasheet
Battery TypeLi-Ion
Input Voltage26V
Battery Charge Voltage26V
Charge Current7A
IC Case / PackageTQFN
No. of Pins24Pins
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
26V
IC Case / Package
TQFN
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
26V
Charge Current
7A
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX17435ETG+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability