Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,976.555 |
Product Information
Product Overview
The MAX17525EVKIT# is an evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates the MAX17525 overvoltage, undervoltage and overcurrent protection device in a 20 pin surface mount TQFN-EP package. The EV kit features an external pMOSFET and LED input and output reading. The EV kit comes with the MAX17525ATP+ installed but can also be used to evaluate the pin-compatible MAX17526 and MAX17527 devices with IC replacement of U1.
- Operating voltage range from 5.5V to 60V
- External pMOSFET installed
- Proven PCB layout
- Fully assembled and tested
Applications
Safety
Contents
MAX17525 EV kit, 40V DC power supply, 5V DC power supply, Multimeter.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17525
No SVHC (21-Jan-2025)
MAX17525
Undervoltage, Overvoltage and Overcurrent Protection
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate