Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč65.208 |
10+ | Kč48.906 |
25+ | Kč44.642 |
100+ | Kč37.118 |
250+ | Kč35.112 |
500+ | Kč33.858 |
Product Information
Product Overview
The MAX17596ATE+T is a peak current mode controller for flyback and boost regulator in 16 pin TQFN package. It offers input thresholds suitable for low voltage DC to DC applications (4.5V to 36V). It contains built-in gate driver for external N channel MOSFETs and includes an internal error amplifier with 1% accurate reference which eliminates need for an external reference. The switching frequency is programmable from 100KHz to 1MHz with an accuracy of 8% that allows optimization of magnetic and filter components resulting in compact and cost effective power conversion. For EMI sensitive applications, it incorporates programmable frequency dithering scheme which enables low EMI spread spectrum operation. A programmable slope compensation scheme is provided to ensure stability of peak current mode control scheme. It is used in wide range DC input flyback/boost battery chargers, battery powered, industrial and telecom applications.
- Supply voltage range is 4.5V to 36V, maximum duty cycle of 48%
- Operating temperature range from -40°C to 125°C
- Enable compact, cost effective and efficient isolated/nonisolated power supplies
- VIN supply current of 2mA (SW = 400KHz) and VIN supply shutdown current of 20μA (VEN = 0V)
- Input overvoltage protection, programmable soft start and slope compensation
- Peak current mode control provides excellent transient response
- Integrated protection features enhance system reliability
- Adjustable current limit with external current sense resistor
- Hiccup mode short circuit protection and overtemperature protection
- Battery-Powered Applications; Industrial and Telecom Applications; Universal Input Offline AC-DC Power Supplies;
- Wide-Range DC-Input Flyback/Boost Battery Chargers
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single Ended Controller
Current Mode Control
36V
16Pins
-
1MHz
50%
-40°C
-
MSL 1 - Unlimited
-
1MHz
-
1Channels
4.5V
TQFN
Surface Mount
100kHz
-
Boost, Flyback
125°C
-
No SVHC (21-Jan-2025)
TQFN
-
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate