Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17616AEVKIT#
Order Code4583989
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,274.688 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,274.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17616AEVKIT#
Order Code4583989
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17616A
Kit Application TypePower Management
Application Sub TypeCurrent Limiter
Kit ContentsEvaluation Board MAX17616A
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
MAX17616AEVKIT# evaluation kit (EV kit) features the MAX17616A eFuse setup for 5V to 28V operation with a 2A auto-retry current limit. A 3.3V buck regulator provides a voltage for pull-ups and logic to run indicator LEDs on the board. The board provides a header to connect a DC1613A to a computer through USB and access to LTPowerPlay. LTPowerPlay provides a handy GUI for evaluating the PMBus capabilities. The board also includes an additional external N-channel FET for reverse conduction protection. For easy PMBus evaluation, make sure to have the DC1613A in addition to this kit.
- 3V to 80V input range, 3V to 75V if R reverse protection FET is used
- 3% accurate current monitoring
- Programmable current-limit response
- Reverse voltage/current protection
- Loss of GND protection
- PMBus feature configuration
- PMBus telemetry reporting (input voltage, output voltage, current, temperature)
- Operating temperature range from -40°C to +125°C
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX17616A
SVHC
Lead (25-Jun-2025)
Silicon Core Number
MAX17616A
Application Sub Type
Current Limiter
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001