Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč939.482 |
Price for:Each
Minimum: 1
Multiple: 1
Kč939.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17624EVKIT#
Order Code3619723
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17624
Kit Application TypePower Management
Application Sub TypeSynchronous Step-Down (Buck) Module
Kit ContentsEvaluation Kit MAX17624
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX17624 evaluation kit (EV kit) provides a proven design to evaluate the performance of the MAX17624 converters. The MAX17624 converter delivers up to 1A at a switching frequency of 4MHz. The converter is configured for a 3.3V output over a 3.6V to 5.5V input range. The EV kit features provisions for selecting Mode of operation (PWM/PFM), enabling or disabling the output and PGOOD signal.
- MAX17624 offers high 94.5% efficiency (VIN = 5V, VOUT = 3.3V, IOUT = 500mA)
- Selectable PWM and PFM modes of operation
- Internal 1ms soft-start time
- PGOOD output with pullup resistor to respective input voltages
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX17624
Automotive Qualification Standard
-
Silicon Core Number
MAX17624
Application Sub Type
Synchronous Step-Down (Buck) Module
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
