Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
180+ | Kč66.211 |
Price for:Tube of 1
Minimum: 180
Multiple: 180
Kč11,917.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20021ATIA+
Order Code3926314
Technical Datasheet
No. of Outputs4 Output
Output TypeFixed
No. of Outputs4Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max5.5V
Output Current - Output 11A
Max Output Current1A
IC Case / PackageTQFN-EP
Output Current - Output 2500mA
Output Voltage - Output 13.3V
No. of Pins28Pins
IC MountingSurface Mount
Output Voltage - Output 21.25V
Output Voltage - Nom1.25V, 1.8V, 2.65V, 3.3V
Output Voltage Min1V
Output Voltage Max4V
Switching Frequency Typ3.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTQFN-EP
Switching Frequency3.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Outputs
4 Output
No. of Outputs
4Outputs
Input Voltage Min
3V
Output Current - Output 1
1A
IC Case / Package
TQFN-EP
Output Voltage - Output 1
3.3V
IC Mounting
Surface Mount
Output Voltage - Nom
1.25V, 1.8V, 2.65V, 3.3V
Output Voltage Max
4V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
3.2MHz
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
1A
Output Current - Output 2
500mA
No. of Pins
28Pins
Output Voltage - Output 2
1.25V
Output Voltage Min
1V
Switching Frequency Typ
3.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability