Print Page
Image is for illustrative purposes only. Please refer to product description.
881 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč92.294 |
10+ | Kč70.224 |
60+ | Kč60.443 |
120+ | Kč51.665 |
300+ | Kč50.411 |
540+ | Kč48.906 |
Price for:Each
Minimum: 1
Multiple: 1
Kč92.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20029CATIA/V+
Order Code3408701
Technical Datasheet
No. of Outputs4 Output
Output TypeFixed
No. of Outputs4Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max5.5V
Output Current - Output 11.5A
Max Output Current500mA, 1A, 1.5A, 3A
IC Case / PackageTQFN-EP
Output Current - Output 21.5A
Output Voltage - Output 13.3V
No. of Pins28Pins
Output Voltage - Output 21.8V
IC MountingSurface Mount
Output Voltage - Nom700mV, 1V, 1.8V, 3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTQFN-EP
Switching Frequency2.2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Outputs
4 Output
No. of Outputs
4Outputs
Input Voltage Min
3V
Output Current - Output 1
1.5A
IC Case / Package
TQFN-EP
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
1.8V
Output Voltage - Nom
700mV, 1V, 1.8V, 3.3V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.2MHz
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
500mA, 1A, 1.5A, 3A
Output Current - Output 2
1.5A
No. of Pins
28Pins
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001