Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20330EVKIT#
Order Code2911354
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,482.547 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,482.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20330EVKIT#
Order Code2911354
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20330
Kit Application TypePower Management
Application Sub TypeOvervoltage Protection
Kit ContentsEvaluation Kit MAX20330
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation kit (EV kit) for MAX20330 programmable OVLO with VBUS short detection device.
- OVP or ID detection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX20330
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX20330
Application Sub Type
Overvoltage Protection
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015