Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,394.55 |
Product Information
Product Overview
MAX22088EVKIT# is a MAX22088 evaluation kit (EV kit) that provides a proven design to evaluate the MAX22088 Home Bus transceiver. The EV kit includes an evaluation board with two circuits, a host circuit, and a remote/device circuit, that can be used to demonstrate the full functionality of the MAX22088 home bus transceiver in a complete home bus application. For easy evaluation, on the remote/device side, the MAX15462 5V step-down DC-DC converter is included to power external system loads at 200mA (max). In addition, the MAX12931 digital isolator is used for convenient and correct measuring of digital home bus signals.
- Easy evaluation of the MAX22088
- 2 on-board configurations, host circuit and remote/device circuit for complete home bus evaluation
- Robust design with ±1kV line-to-line and line-to GND surge transient immunity
- On-board isolated digital interface for simple testing and monitoring
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
Homebus Transceiver
MAX22088GTG+
Eval Kit MAX22088GTG+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate