Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22195EVKIT#
Order Code2917259
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,771.021 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,771.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22195EVKIT#
Order Code2917259
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Input Translator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22195
Product Range-
Kit ContentsEval Board MAX22195
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX22195EVKIT# is a MAX22195 evaluation kit (EV kit) that provides the hardware necessary to evaluate the MAX22195 high-speed, octal, industrial digital input with parallel output device. The MAX22195 EV kit provides terminal blocks for all 8 inputs and a header for all 8 outputs for easy monitoring and evaluation. Eight field-side LEDs are provided to indicate the input status, and a READY LED to indicate the MAX22195 is operating normally.
- Easy evaluation of the MAX22195
- Parallel output for simultaneous signal delivery
- Configurable external VDD24 voltage monitoring
- Configured for IEC 61131-2 Type 1, 3
- Robust design ±2KV surge tolerant line-to-line
- Withstand ±8KV contact ESD, ±15 Air Gap ESD
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Digital Input Translator
Silicon Core Number
MAX22195
Kit Contents
Eval Board MAX22195
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25