Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 245+ | Kč596.402 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 245
Multiple: 245
Kč146,118.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX24101ELU+
Order Code3927320
Technical Datasheet
IC Interface TypeI2C
Interface Applications1Gbps to 15Gbps High-Speed Backplanes and Cables, 12.5Gbps Quad XAUI Interconnect, Fibre Channel
Supply Voltage Min2.312V
Supply Voltage Max2.75V
Interface Case StyleFCLGA-EP
No. of Pins60Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
2.312V
Interface Case Style
FCLGA-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
1Gbps to 15Gbps High-Speed Backplanes and Cables, 12.5Gbps Quad XAUI Interconnect, Fibre Channel
Supply Voltage Max
2.75V
No. of Pins
60Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability