Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25610BEVKIT#
Order Code3927513
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,489.677 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,489.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25610BEVKIT#
Order Code3927513
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current3A
Output Voltage6V
Input Voltage Min5V
Input Voltage Max18V
Core ChipMAX25610B
Dimming Control TypeAnalogue, Digital, PWM
Kit ContentsEvaluation Board MAX25610B
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Buck-Boost
Output Current
3A
Input Voltage Min
5V
Core Chip
MAX25610B
Kit Contents
Evaluation Board MAX25610B
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
6V
Input Voltage Max
18V
Dimming Control Type
Analogue, Digital, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001