Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,907.334 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,907.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25612BEVKIT#
Order Code3442964
Technical Datasheet
Device TopologyBoost, Buck, Buck-Boost
No. of Outputs1Outputs
Output Current2A
Output Voltage-
Input Voltage Min6V
Input Voltage Max18V
Core ChipMAX25612
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Kit MAX25612BATP/VY+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX25612B automotive high- voltage, HBLED synchronous controller
- Configured for SEPIC mode
- Synchronous controller and power stage
- Analog dimming control
- Analog or digital PWM dimming
- Operates from a 6V to 18V DC supply voltage
- Configured to deliver up to 2A to one string of LEDs
- Total voltage of the string can vary from 3V to 24V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Boost, Buck, Buck-Boost
Output Current
2A
Input Voltage Min
6V
Core Chip
MAX25612
Kit Contents
Eval Kit MAX25612BATP/VY+
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
18V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001