Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2655EXT+T
Order Code3927129
Product RangeMAX2655 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | Kč39.376 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč98,440.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2655EXT+T
Order Code3927129
Product RangeMAX2655 Series
Technical Datasheet
Frequency Min1400MHz
Frequency Max1700MHz
Gain14.1dB
Noise Figure Typ1.45dB
RF IC Case StyleSC-70
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2655 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
1400MHz
Gain
14.1dB
RF IC Case Style
SC-70
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
MAX2655 Series
MSL
MSL 1 - Unlimited
Frequency Max
1700MHz
Noise Figure Typ
1.45dB
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability