Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč159.760 |
10+ | Kč123.644 |
74+ | Kč102.326 |
148+ | Kč101.574 |
296+ | Kč100.822 |
518+ | Kč98.815 |
Product Information
Product Overview
The MAX3001EAUP+ is a ±15KV ESD protected, 0.1µA, 8-channel low voltage level translator in 20 pin TSSOP package. This device allows data transfer in a multi-voltage system. Externally applied VCC and VL voltage sets the logic levels on either side of the device. Logic signals present on the VL side of the device appear as a higher voltage logic signal on the VCC side of the device and vice-versa.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 125°C
- Data rate of 4Mbps
- Bidirectional level translation without using a directional pin
- Operation down to +1.2V on VL
- ±15KV ESD protection on I/O VCC lines
- Ultra low supply current in shutdown mode is 0.1μA
- Low quiescent current (<lt/>10μA)
- 8 transmitter/8 receiver
- Cell Phone Cradles; Cell Phones; Global Positioning Systems (GPS); Low-Cost Serial Interfaces; Low-Voltage ASIC Level Translation;
- Portable Communication Devices; Portable POS Systems; Smart Card Readers; SPI™ and MICROWIRE™ Level Translation; Telecommunications Equipment
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8Inputs
50ns
TSSOP
1.65V
-40°C
Level Translator
-
No SVHC (21-Jan-2025)
-
20Pins
TSSOP
5.5V
125°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate