Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč158.255 |
10+ | Kč127.156 |
25+ | Kč119.381 |
100+ | Kč111.104 |
250+ | Kč110.854 |
500+ | Kč108.596 |
Product Information
Product Overview
MAX3002EUP+T is an 8-channel level translator. It provides the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic signals present on the VL side of the device appear as a higher voltage logic signal on the VCC side of the device, and vice-versa. It uses an architecture specifically designed to be bidirectional without the use of a directional pin. It features an EN input that, when low, reduces the VCC and VL supply currents to <lt/> 2µA. It operates at a guaranteed data rate of 20Mbps over the entire specified operating voltage range. Application includes CMOS logic-level translation, cell phones, SPI™ and MICROWIRE™ level translation, low-voltage ASIC level translation, smart card readers, cell phone cradles, portable POS systems, portable communication devices, low-cost serial interfaces, GPS and telecommunications equipment.
- 20Mbps guaranteed data rate
- Bidirectional level translation without using a directional pin
- Ultra-low 0.1µA supply current in shutdown
- VL supply range is 1.2V to VCC (min, VCC = +1.65V to +5.5V, TA = +25°C)
- Supply current from VL is 0.1µA (typ, I/O V CC- = 0, I/O V L - = 0, TA = +25°C)
- I/O VCC- three-state output leakage current is 0.1µA (typ, TA = +25°C, EN = 0)
- E NorENA/B input Leakage current is 1µA (min, TA = +25°C)
- Operation down to +1.2V on VL
- 20 TSSOP package, temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8Inputs
20ns
TSSOP
1.65V
-40°C
Bidirectional Voltage Level Translator
-
No SVHC (21-Jan-2025)
-
20Pins
TSSOP
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate