Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč469.999 |
10+ | Kč374.946 |
74+ | Kč329.802 |
148+ | Kč320.272 |
296+ | Kč310.490 |
518+ | Kč304.471 |
Product Information
Product Overview
The MAX3013EUP+ is a 8-channel level translator in 20 pin TSSOP package. This device provides the level shifting necessary to allow data transfer in multivoltage system. Externally applied voltages VCC and VL set the logic levels on either side of the device. A logic signal present on the VL side of the device appears as higher voltage logic signal on the VCC side of the device and vice-versa. Typical applications includes ASIC, SPI, MICROWIRE level translation.
- Supply voltage range is 1.65V to 3.6V
- Operating temperature range from -40°C to 85°C
- Data rate of 100Mbps
- Bidirectional level translation
- Enable input
- VL operation down to 1.2V
- Ultra-low supply current in shutdown mode is 0.1µA
- Low quiescent current of 0.1µA
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8Inputs
6.5ns
TSSOP
1.65V
-40°C
Level Translator
-
No SVHC (21-Jan-2025)
-
20Pins
TSSOP
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate