Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč184.338 |
10+ | Kč142.705 |
50+ | Kč124.648 |
100+ | Kč118.628 |
250+ | Kč106.590 |
500+ | Kč103.580 |
Product Information
Product Overview
MAX3093EESE+ is a rugged, low-power, quad, RS-422/RS-485 receiver that features electrostatic discharge (ESD) protection for use in harsh environments. The receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. The device features a 1nA low-power shutdown mode in which the receiver outputs are high impedance. When active, these receivers have a fail-safe feature that guarantees a logic-high output if the input is an open circuit. It also has a quarter-unit-load input impedance that allows 128 receivers on a bus. Applications include telecommunications equipment, rugged RS-422/RS-485/RS-423 bus receiver, receivers for ESD-sensitive applications, and level translators.
- Pin-compatible upgrades to 34C86
- Receiver differential input threshold is 200mV max at -7V ≤ VCM ≤ 12V
- Output short-circuit current is ±75mA maximum at 0 ≤ VOUT ≤ VCC, output enabled
- Receiver input resistance is 48kohm min at -7V ≤ VCM ≤ 12V
- Supply current is 2.4mA typ at no load, output enabled, VCC=+5.0V, TA=+25°C
- Input-to-output propagation delay is 98ns max at VCC=+5V ±5%, TA=TMIN to TMAX
- Propagation-delay skew (tPLH - tPHL) is ±10ns max at VCC=+5V ±5%, TA=TMIN to TMAX
- Maximum data rate is 10Mbps min at VCC=+5V ±5%, TA=TMIN to TMAX
- 16 narrow SO package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
10Mbps
5.25V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
4Receivers
-
4.75V
NSOIC
128
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate