Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,019.442 |
Product Information
Product Overview
MAX31889EVSYS# is an evaluation system for the MAX31889 that provides a single platform to evaluate the MAX31889, a temperature sensor with ±0.3°C accuracy. The EV system consists of two boards connected through headers, a MAX32630FTHR microcontroller board, and the MAX31889 EV kit board. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and also provides power to the MAX31889 EV kit board. The MAX31889 EV kit board ships with jumpers preinstalled to allow quick evaluation of the MAX31889. Typical applications include Internet of Things (IoT) sensors, precision temperature monitoring and RTD replacement.
- Easy to reach test points
- Fully assembled and tested
- Windows® 7, 8, and 10-compatible software
Contents
MAX32630FTHR microcontroller board, MAX31889 EV kit board with jumpers pre installed.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Temperature Sensor
No SVHC (25-Jun-2025)
Eval Board MAX31889
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate