Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32651-EVKIT#
Order Code3928478
Also Known As90-32651#KIT
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,668.452 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,668.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32651-EVKIT#
Order Code3928478
Also Known As90-32651#KIT
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
No. of Bits32bit
Silicon Family NameDARWIN
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMAX32651
Kit ContentsEvaluation Board MAX32651GCE+, JTAG Debugger, Ribbon Cable, 2x A to Micro B USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX32651-EVKIT# is an evaluation kit that provides a platform for evaluating the capabilities of the MAX32651 ultra-low power memory-scalable microcontroller designed specifically for high performance battery powered applications.
- 3.5in 320 x 240 colour TFT display, 64MB HyperRAM, 64MB XIP flash, 1MB XIP RAM
- USB 2.0 Micro B interface, USB 2.0 Micro B to serial UARTs, Micro SD card interface
- Select GPIOs accessed through 0.1in header
- Access to the four analogue input through 0.1in header
- Arm® or SWD JTAG 20-pin header
- On-board PMIC to source power for the MAX32651
- Board power provided by either USB port
Contents
MAX32650 EV kit containing a MAX32651 with a preprogrammed demo, JTAG debugger with ribbon cable, Two standard A to Micro B USB cables.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Silicon Family Name
DARWIN
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Board MAX32651GCE+, JTAG Debugger, Ribbon Cable, 2x A to Micro B USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32651
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399841