Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč123.895 |
| 10+ | Kč94.552 |
| 96+ | Kč75.240 |
| 192+ | Kč74.989 |
| 288+ | Kč74.488 |
| 576+ | Kč72.481 |
Product Information
Product Overview
MAX3344EEUE+ is a ±15kV ESD-protected USB transceiver with USB detect in a 16 pin TSSOP package. The USB transceiver converts logic-level signals to USB signals, and USB signals to logic-level signals. An internal 1.5kΩ USB pullup resistor supports full-speed (12Mbps) USB operation. The MAX3344E provides built-in ±15kV ESD-protection circuitry on the USB I/O pins, D+ and D-, and VCC. The MAX3344E operates with logic supply voltages as low as 1.65V, ensuring compatibility with low-voltage ASICs. The suspend mode lowers supply current to less than 40µA. An enumerate function allows devices to logically disconnect while plugged in. The MAX3344E is fully compliant with USB specification 1.1, and full-speed operation under USB specification 2.0. The MAX3344E has a USB detect that monitors the USB bus for insertion and signals this event. The MAX3344E USB-DET threshold is between 3.6V (min) and 4V (max).
- Separate VP and VM inputs/outputs
- VL down to 1.65V allows connection with low voltage ASICs
- Enumerate input—allows USB connection through software
- Allow single-ended or differential logic I/O
- Internal linear regulator allows direct powering from the USB
- Internal pullup resistor for full-speed operation
- Three-state outputs
- No power-supply sequencing required
- Driver active in suspend mode
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ESD-Protected USB Transceiver
4V
TSSOP
12Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
5.5V
16Pins
1Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate