Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč89.285 |
10+ | Kč67.465 |
25+ | Kč61.195 |
100+ | Kč55.928 |
250+ | Kč53.420 |
500+ | Kč51.916 |
Product Information
Product Overview
The MAX3371EXT+T is a low-voltage level translator in 6 pin SC-70 package. This device is a bidirectional level shifter which allows data transfer from the VCC side to the VL side and from the VL side to the VCC side. It is ideal for applications interfacing low-voltage devices to other logic levels.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate of 2Mbps
- Low quiescent current (<lt/> 100µA)
- Ultra-low shutdown supply current is <lt/> 1µA
- Operation down to 1.6V
- Three state outputs in shutdown
- Operates with push-pull and open-drain driving
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Inputs
-
SC-70
2.5V
-40°C
Level Translator
-
No SVHC (21-Jan-2025)
-
6Pins
SC-70
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate