Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3379EETD+
Order Code3915784
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay210ns
No. of Pins14Pins
Logic Case StyleTDFN-EP
IC Case / PackageTDFN-EP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeUnidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
210ns
Logic Case Style
TDFN-EP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Unidirectional Level Translator
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Output Current
-
No. of Pins
14Pins
IC Case / Package
TDFN-EP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability