Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | Kč65.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč164,275.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3520ETP+T
Order Code3924939
Technical Datasheet
No. of Channels1Channels
Operating Temperature Max85°C
IC Case / PackageTQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Bandwidth275MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Bandwidth
275MHz
Operating Temperature Max
85°C
No. of Pins
20Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability