Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč117.876 |
10+ | Kč90.790 |
25+ | Kč84.018 |
100+ | Kč71.227 |
250+ | Kč64.456 |
500+ | Kč62.198 |
Product Information
Alternatives for MAX3656ETG+T
1 Product Found
Product Overview
The MAX3656ETG+T is a 155Mbps to 2.5Gbps burst mode laser driver in 24 pin TQFN package. The laser driver accepts either positive referenced emitter coupled logic (PECL) or current mode logic (CML) data inputs and provides bias and modulation current for the laser diode. The device can switch laser diode from a completely dark (off) condition to a full (on) condition (with proper bias and modulation currents) in less than 2ns. The MAX3656 incorporates DC coupling between laser driver and laser diode and operates with a single supply voltage as low as +3V. A digital automatic power control (APC) loop is provided to maintain average optical power over full temperature range and lifetime. The APC loop is functional for a minimum burst on-time of 576ns and minimum burst off-time of 96ns with no limit on the maximum burst on- or off-time. It is used in passive optical network (PON) transmitters, fibre to the-home (FTTH) and fibre to the-business (FTTB) broadband access systems.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to +85°C
- Burst on-time of 576ns to infinity
- Infinite bias-current hold time between bursts
- Typical supply current of 40mA
- Programmable bias current from 1mA to 70mA
- Programmable modulation current from 10mA to 85mA
- Automatic average power control with failure monitor (no CAPC capacitor needed)
- APC loop initialization ≤3 bursts
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Laser Diode
24Pins
3.6V
TQFN
3V
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate