Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč71.980 |
| 10+ | Kč53.671 |
Product Information
Product Overview
The <bold>MAX40016</bold> is a very wide range current sense amplifier (CSA) with internal sense element that senses from less than 300µA to greater than 3A current range. The 4-decade sensed current functions with 1% (typical) gain error and offers three, multiplexed programmable output ranges in order to interface with 12-bit ADCs. Having an integrated sense element has the extra advantage that the entire current measuring path can be factory-trimmed, saving the user from having to calibrate independent sense resistors and CSAs.
- Integrated current sense element saves the space and cost of expensive precision sense resistors.
- 4-decade measurement range. Maintains accuracy from <lt/> 300µA to <gt/> 3A
- Withstands overloads to 4A
- Three multiplexed scaling resistor outputs allow full dynamic range while interfaced to 12-bit ADCs
- Low power mode reduces supply current to 10µA max
Applications
Consumer Electronics, Utilities
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
WLP
-40°C
2.5V
-
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
WLP
-
1MHz
15Pins
125°C
5.5V
1.5 V/V
-
MSL 1 - Unlimited
20µV
-
1MHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate