Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,707.697 |
Product Information
Product Overview
Evaluation kit for the MAX40242. It provides a proven design to evaluate the MAX40242 low input bias current, low-noise operational amplifier (op-amp) in an 8 pin μMAX® package. The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapted to other topologies by changing a few components. The component pads accommodate 0805 packages making them easy to solder and replace. The EV kit comes with a MAX40242ANA+ installed. It is suitable for chemical sensor interface, industrial process and control, medical pulse oximetry, photodiode sensor interface and precision instrumentation.
- Accommodates multiple op-amp configurations
- Rail to rail outputs
- Accommodates easy to use 0805 components
- 2.7V to 20V single supply or ±1.35V to ±10V dual supplies
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Kit MAX40242
No SVHC (21-Jan-2025)
MAX40242
Operational Amplifier
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate