Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | Kč130.165 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč325,412.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40659ETA+T
Order Code3913826
Technical Datasheet
No. of Channels3Channels
Supply Voltage3.3V
Gain Bandwidth520MHz
Gain Bandwidth Product520MHz
Input Current Min24mA
Slew Rate Typ-
Input Current Max36mA
Differential Output Voltage800mV
Supply Voltage Range2.97V to 3.63V
IC Case / PackageTDFN
No. of Pins8Pins
Output Resistance150ohm
Amplifier TypeTransimpedance
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTDFN
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
3Channels
Gain Bandwidth
520MHz
Input Current Min
24mA
Input Current Max
36mA
Supply Voltage Range
2.97V to 3.63V
No. of Pins
8Pins
Amplifier Type
Transimpedance
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
3.3V
Gain Bandwidth Product
520MHz
Slew Rate Typ
-
Differential Output Voltage
800mV
IC Case / Package
TDFN
Output Resistance
150ohm
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TDFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability