Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč335.821 |
| 10+ | Kč265.848 |
| 25+ | Kč248.292 |
| 100+ | Kč217.444 |
| 250+ | Kč207.412 |
Product Information
Product Overview
The MAX407ESA+T is a dual 1.2µA max, operational amplifier (op-amp) in 8 pin NSOIC package. It features a supply current of less than 1.2µA per amplifier that is relatively constant over the entire supply range which represents a 15 to 20 times improvement over industry-standard micropower op amps. A unique output stage enables this op amp to operate at ultra-low supply current while maintaining linearity under loaded conditions. In addition, the output is capable of sourcing 1.8mA when powered by a 9V battery. The common-mode input-voltage range extends from the negative rail to within 1.1V of the positive supply (for the singes, 1.2V for the duals and quads) and the output stage swings rail to rail. The entire family is designed to maintain good DC characteristics over the operating temperature range, minimizing the input referred errors. It is specially designed for battery operated systems.
- Single supply range from +2.5V to +10V
- Internally compensated to be unity gain stable, gain bandwidth is 8KHz
- Output swings rail to rail
- Offset voltage is 3mV
- Input voltage range includes negative rail
- Input bias current is 1pA
- CMRR is 80dB, PSRR is 200µV/V
- Operating temperature range from 0°C to +70°C
- Battery-Powered Systems; Cordless Phones; Electrometer Amplifiers; Glucose Meters; GPS Solutions; Intrinsically Safe Systems;
- IP Camera; Medical Instruments; Panel Meters; pH Meters; Photodiode Pre-Amps; Power Meters; Programmable Logic Controllers (PLCs)
Applications
Signal Processing, Industrial, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5V/ms
NSOIC
General Purpose
1mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
8kHz
2.5V to 10V
8Pins
Rail - Rail Output (RRO)
0.1pA
-40°C
-
MSL 1 - Unlimited
NSOIC
8kHz
5V/ms
Technical Docs (1)
Alternatives for MAX407ESA+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate