Quantity | Price (ex VAT) |
---|---|
2500+ | Kč58.186 |
Product Information
Product Overview
The MAX4081FASA+T is a 76V, high side, current sense amplifier with voltage output in 8 pin SOIC package. The device allows bidirectional current sensing applications, single output pin continuously monitors the transition from charge to discharge and avoids the need for a separate polarity output. It requires an external reference to set the zero-current output level (VSENSE = 0V). The charging current is represented by an output voltage from VREF to VCC while discharge current is given from VREF to GND. For maximum versatility, 76V input voltage range applies independently to both supply voltage (VCC) and common-mode input voltage (VRS+). High side current monitoring does not interfere with the ground path of the load being measured, this makes the device particularly useful in wide range of high voltage systems. Typically used at avalanche photodiode and PIN-diode current monitoring and general system/board-level current sensing.
- Supply voltage range is 4.5V to 76V
- Operating temperature range from -40°C to 125°C
- Independent operating supply voltage
- Gain of current sense amplifier is 5V/V with gain accuracy of ±0.1% at 25°C
- Bandwidth of amplifier is 150KHz, CMRR is 124dB at VRS+ = 4.5V to 76V
- Low input offset voltage of 100μV at TA = +25°C, input bias current of 5µA at VCC = VRS+ = 76V
- High accuracy and low quiescent current
- Supply current is 103µA
- Minimizes required board space
- Offer a high level of integration resulting in a simple, accurate and compact current sense solution
- 48V Telecom and Backplane Current Measurement; Automotive (12V, 24V, or 42V Batteries); Avalanche Photodiode and PIN-Diode Current Monitoring;
- Bidirectional Motor Control; General System/Board-Level Current Sensing; Power-Management Systems; Precision High-Voltage Current Sources
Applications
Sensing & Instrumentation, Motor Drive & Control, Automotive, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOIC
-40°C
4.5V
124dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOIC
-
150kHz
8Pins
125°C
76V
5 V/V
-
MSL 1 - Unlimited
100µV
5µA
150kHz
Technical Docs (1)
Alternatives for MAX4081FASA+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate