Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2500+ | Kč124.146 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč310,365.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4195ESA+T
Order Code3913458
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage690µV
Slew Rate Typ0.06V/µs
Gain Bandwidth Product220kHz
Supply Voltage Range± 1.35V to ± 3.75V, 2.7V to 7.5V
IC Case / PackageNSOIC
No. of Pins8Pins
CMRR95dB
Instrumentation Amplifier TypeMicropower, Precision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.06V/µs
Bandwidth220kHz
Amplifier Case StyleNSOIC
Amplifier OutputRail to Rail
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.06V/µs
Supply Voltage Range
± 1.35V to ± 3.75V, 2.7V to 7.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Micropower, Precision
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.06V/µs
Amplifier Case Style
NSOIC
Input Offset Voltage
690µV
Gain Bandwidth Product
220kHz
IC Case / Package
NSOIC
CMRR
95dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
220kHz
Amplifier Output
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability