Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.660 |
10+ | Kč90.790 |
25+ | Kč86.526 |
100+ | Kč82.012 |
300+ | Kč77.497 |
500+ | Kč75.992 |
Product Information
Product Overview
The MAX4252ESA+ is a single supply, low noise, low distortion, rail to rail op-amp in 8 pin NSOIC package. The low noise, low distortion operational amplifier offers rail to rail outputs and single supply operation down to 2.4V. It draws 400μA of quiescent supply current per amplifier while featuring ultra low distortion of 0.0002% THD as well as low input voltage-noise density of 7.9nV/√Hz and low input current-noise density of 0.5fA/√Hz. This feature makes the device an ideal choice for battery-powered applications that require low distortion and low noise. Typical applications include PA control (Power Amplifier), medical instrumentation, ADC buffers and digital scales/strain gauges.
- Supply voltage range is ±1.2V to ±2.75V, 2.4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Unity gain stable with a gain bandwidth product of 3MHz
- Input common mode voltage range includes ground
- Outputs swing within 8mV of rails with a 10Kohm load
- Excellent DC characteristics with VOS is 70µV, IBIAS is 1pA and large-signal voltage gain is 116dB
- 400pF capacitive load handling capability
- Common mode rejection ratio is 115dB and power supply rejection ratio is 100dB
- ADC Buffers; Automatic Test Equipment (ATE); Cardiac Monitor; Digital Scales/Strain Gauges; Displays:
- Industrial, Front Panel, and Instrumentation; Industrial: Process Measurement and Control; Medical Instrumentation; PA Control; Panel Meters;
- Portable Battery-Powered Equipment; Power Meters; Programmable Logic Controllers (PLCs); Wireless Communications Devices
Applications
Signal Processing, Portable Devices, Wireless
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.3V/µs
NSOIC
General Purpose
70µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
3MHz
2.4V to 5.5V
8Pins
Rail - Rail Output (RRO)
0.1pA
-40°C
-
MSL 1 - Unlimited
NSOIC
3MHz
0.3V/µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate