Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.989 |
10+ | Kč56.430 |
25+ | Kč51.665 |
100+ | Kč46.649 |
250+ | Kč43.890 |
500+ | Kč42.385 |
Product Information
Product Overview
The MAX44284FAUT+T is a 36V, input common-mode, high precision, low power current-sense amplifier in 6 pin SOT-23 package. It is a high-side, current-sense amplifier that operates with a 1.7V to 5.5V single supply and is optimized for very low power operation with only 21μA of quiescent current. The MAX44284 is ideal for many battery-powered, handheld devices because it uses only maximum 31.2μA quiescent supply current to extend battery life. The device’s low input offset voltage, tight gain error and low temperature drift characteristics allow the use of small-sense resistors for current measurements to improve power-supply conversion efficiency and accuracy of measurements. This feature allows monitoring of power-supply load current even if the rail is shorted to ground. High-side current monitoring does not interfere with the ground path of the load being measured, making the IC particularly useful in a wide range of high-reliability systems.
- Fixed gain of 50V/V
- Operating temperature range from -40°C to 125°C
- Low gain error is 0.05%
- Extremely low 50nV/°C input offset tempco coefficient
- Very low input offset voltage of 2μV
- Input bias current is 80nA
- Wide input common-mode range from -0.1V to +36V
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOT-23
-40°C
1.7V
145dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOT-23
-
3kHz
6Pins
125°C
5.5V
50 V/V
-
MSL 1 - Unlimited
2µV
2000pA
3kHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate