Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč122.892 |
| 10+ | Kč86.777 |
| 25+ | Kč86.526 |
| 100+ | Kč86.275 |
| 300+ | Kč85.523 |
| 500+ | Kč84.520 |
Product Information
Product Overview
The MAX4528ESA+ is a low voltage, phase reversal CMOS analogue switch in 8 pin NSOIC package. It is configured as a phase reversal switch and optimized for high speed applications such as chopper amplifiers. Each switch can handle Rail to Rail® analogue signals. The leakage current is 0.5nA at +25°C and 20nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds ensuring both TTL and CMOS logic compatibility. The MAX4528 is used in chopper stabilized amplifiers, balanced modulators/demodulators, data acquisition, test equipment and audio signal routing applications.
- Supply voltage range from 2.7V to 12V, ±2.7V to ±6V
- Operating temperature range from -40°C to +85°C
- Transition time is less than 100ns with ±5V supplies
- Maximum current consumption of 1μA
- Greater than 2KV ESD protection per method 3015.7
- Maximum on-resistance of 900 ohm at TA = +25°C (+3V single supply)
- Maximum on-resistance flatness is 15 ohm with ±5V dual supply
- Charge injection of 1pC at CL = 1.0nF (+3V single supply)
- Maximum on-resistance match is 7ohm at TA = +25°C (±5V dual supply)
- Break before make time delay of 150ns with +3V single supply
- Audio-Signal Routing; Balanced Modulators/Demodulators; Chopper-Stabilized Amplifiers; Data Acquisition; Test Equipment
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Phase Reversal Analogue Switch
110ohm
NSOIC
1Channels
110ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
2.7V to 12V, ± 2.7V to ± 6V
8Pins
70ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate