Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč84.018 |
10+ | Kč63.452 |
25+ | Kč58.186 |
100+ | Kč52.417 |
250+ | Kč49.658 |
500+ | Kč48.154 |
Product Information
Product Overview
The MAX4840AEXT+T is an overvoltage-protection controller with status FLAG in 6 pin SC-70 package. It is an overvoltage protection IC that protect low-voltage systems against voltages of up to +28V. If the input voltage exceeds the overvoltage trip level, the device turn off the low-cost external n-channel FET to prevent damage to the protected components. An internal charge pump eliminates the need for external capacitors and drives the FET gate for a simple, robust solution. the MAX4840A has a 5.8V overvoltage threshold and undervoltage-lockout threshold of 3.25V. In addition to the single FET configuration, the devices can be configured with back-to-back external FETs to prevent currents from being back-driven into the adapter. On power-up, the device waits for 50ms before driving GATE high. Fault indication output is held low for an additional 50ms after GATE goes high before deasserting. It has an open-drain Fault indication output, it asserts immediately to an overvoltage fault.
- Supply voltage range is 1.2V to 28V
- Operating temperature range from -40°C to 85°C
- ±15KV ESD protected input
- Shutdown pin to turn off the device
- Supply current is 80µA
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Overvoltage Protector
28V
6Pins
85°C
-
No SVHC (21-Jan-2025)
1.2V
SC-70
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate