Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč92.044 |
10+ | Kč69.472 |
25+ | Kč63.954 |
100+ | Kč57.684 |
250+ | Kč54.674 |
500+ | Kč52.919 |
Product Information
Product Overview
The MAX4840EXT+T is an overvoltage protection controller with status FLAG in 6 pin SC-70 package. The device protects low voltage systems against voltages of up to 28V. If the input voltage exceeds overvoltage trip level, the MAX4840 turns off the low cost external N-channel FET to prevent damage to protected components. An internal charge pump eliminates the need for external capacitors and drives FET gate for a simple and robust solution. In addition to single FET configuration, the device can be configured with back to back external FETs to prevent currents from being back-driven into adapter. On power-up, the device waits for 50ms before driving GATE high. The active-low FLAG is held low for an additional 50ms after GATE goes high before deasserting. The MAX4840 has an open-drain active-low FLAG output. The active-low FLAG output asserts immediately to an overvoltage fault.
- Input voltage range from 1.2V to 28V
- Operating temperature range from -40°C to 85°C
- Undervoltage lockout (UVLO) threshold of 3.25V and undervoltage lockout hysteresis of 50mV
- Internal charge pump circuitry
- Overvoltage trip level of 5.8V and overvoltage trip level hysteresis of 80mV
- IN supply current of 140μA and UVLO supply current of 150μA
- 15KV ESD protected input (when bypassed with 1μF capacitor)
- Shutdown pin (EN) to turn off the device
Applications
Safety, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Overvoltage Protector
28V
6Pins
85°C
-
No SVHC (21-Jan-2025)
1.2V
SC-70
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate