Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč121.638 |
| 10+ | Kč94.301 |
| 75+ | Kč82.012 |
| 150+ | Kč81.761 |
Product Information
Product Overview
The MAX4951CTP+ is a SATA I/SATA II bidirectional re-driver in 20 pin TQFN package. The dual-channel buffer is designed to re-drive serial-ATA (SATA) I and SATA II signals and is functional up to 6.0Gbps for next-generation data rates. The MAX4951 can be placed near an eSATA connector to overcome board losses and produce an eSATA-compatible signal level. The MAX4951 preserves signal integrity at the receiver by re-establishing full output levels and can reduce the total system jitter (TJ) by squaring up the signal. This device features channel-independent digital boost controls to drive SATA outputs over longer trace lengths or to meet eSATA specifications. SATA Out of Band (OOB) signalling is supported using high-speed amplitude detection on the inputs and squelch on the corresponding outputs. Inputs and outputs are all internally 50 ohm terminated and must be AC-coupled to the SATA controller IC and SATA device.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Supports SATA I (1.5Gbps) and SATA II (3.0Gbps)
- Supports up to 6.0Gbps for next-generation applications
- Meets SATA I, SATA II input/output return loss mask
- Supports eSATA levels
- Inline signal traces for flow through layout
- ESD protection on all pins is ±5.5KV
- Operating supply current is 90mA and standby supply current is 7mA
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SATA
3V
TQFN
0°C
-
MSL 1 - Unlimited
Servers, Desktop, Notebook Computers, Docking Stations
3.6V
20Pins
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate