Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,285.555 |
Product Information
Product Overview
The MAX4983EEVKIT+ is an evaluation kit for MAX4983E high ESD protected double-pole/double-throw (DPDT) switch. The MAX4983E high ESD protected analogue switch combines the low on-capacitance and low on-resistance necessary for high performance switching applications. The EV kit is designed to demonstrate the MAX4983E ICs used in USB 2.0 high speed (480Mbps) switching applications. It routes a single USB signal between one of two type-A USB ports. The MAX4983E EV kit PCB comes with a MAX4983EEVB+ installed. The kit can be powered by the P1 USB port (through the 3.3V LDO) or by an external power supply (VIN). The on-board MAX8511 linear regulator (U2) provides the regulated 3.3V from the USB bus voltage (5V) provided at P1.
- USB powered
- Complete USB 2.0 (480Mbps) switching circuit
- On-board VBUS power switching circuit
- Proven PCB layout
- Fully assembled and tested
Applications
Signal Processing, Consumer Electronics, Portable Devices
Contents
MAX4983E evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Switch
Evaluation Kit MAX4983E
No SVHC (25-Jun-2025)
MAX4983E
USB 2.0 Switch
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate